Manufacturer Part #
BAV103-GS08
BAV103 Series 250 V 500 mW High Voltage Small Signal Switching Diode - SOD-80
Product Specification Section
Vishay BAV103-GS08 - Product Specification
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
Vishay BAV103-GS08 - Technical Attributes
Attributes Table
Type: | Silicon Epitaxial Planar |
Configuration: | Single |
Reverse Current-Max: | 15µA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 250V |
Reverse Recovery Time-Max: | 50ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 250mA |
Peak Current-Max: | 1A |
Operating Temp Range: | -65°C to +175°C |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0219
7,500
$0.0214
12,500
$0.0211
37,500
$0.0206
62,500+
$0.0202
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount