ASJ-5-3 in Tray by Adam Tech | Audio Jacks and Plugs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASJ-5-3

ASJ Series 3 Position Black Through Hole Stereo & Mono Earphone Jack

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Adam Tech ASJ-5-3 - Technical Attributes
Attributes Table
Gender: Female Plug
No of Positions: 3
Mating Type: Push Pull
Features & Applications

The ASJ-5-3 is a part of ASJ series of stereo jack. It has an operating temperature ranging from -65°C to +125°C.

The ASJ Series Stereo Jacks are a complete line of 2.6 mm and 3.5mm jacks used primarily in computer and multi-media audio applications. This series provides a multitude of sizes and configurations that are available in single or multiple switching forms. Options include choice of full plastic or metal reinforced bodies, single, stacked or ganged versions and color-coded jacks for port identification.

Features:

  • Broad range of sizes and configurations
  • Single or Multiple switching functions
  • Plastic or Metal reinforced bodies
  • Ganged and Stacked versions
  • Color Coded option for Port Identification
Read More...
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
100
$0.185
400
$0.181
1,500
$0.176
3,000
$0.174
7,500+
$0.169
Product Variant Information section