Manufacturer Part #
7101SYCBE
7000 Series 5 A Mini SPDT On-None-On Through Hole Rocker Switch
Product Specification Section
C&K 7101SYCBE - Product Specification
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
C&K 7101SYCBE - Technical Attributes
Attributes Table
Switch Operation: | On-None-On |
Circuitry: | SPDT |
Rated Voltage (VAC): | 20VAC |
Voltage Rating: | 20V |
Insulation Resistance: | 1GΩ |
Contact Material: | Gold |
Contact Plating: | Gold |
Actuator Type: | Toggle |
Termination Style: | PC Through Hole |
Dielectric Withstanding Voltage: | 1000V |
Bushing Style: | Threaded |
Operating Temperature: | -30°C to +85°C |
Dimension: | L 12.7mm x W 6.86mm x H 28.45mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
554
USA:
554
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$5.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole