Manufacturer Part #
2920L100PR
2920L Series 2920 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2530 | ||||||||||
Littelfuse 2920L100PR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Littelfuse 2920L100PR - Technical Attributes
| Voltage Rating: | 33V |
| Rated Voltage (VAC): | 33VAC |
| Hold Current [Ih]: | 1.1A |
| Trip Current: | 2.2A |
| Resistance: | 0.41Ω |
| Current Rating: | 40A |
| Time to Trip: | 0.5s |
| Rated Power: | 1.5W |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 2920 (7351 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount