Manufacturer Part #
MCP602-I/ST
dual op am 2.7 v, I temp
Microchip MCP602-I/ST - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the 2.7V to 6.0V Single Supply CMOS Op Amps of devices.Description of Change:Updated Section ?Features?.Updated Section 2.0 ?Typical Performance Curves?.Updated Section 6.0 ?Packaging Information?.Updated Section ?Product Identification System?.Added Section ?Product Identification System (Automotive)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) bond wire for selected various device families available in 8L TSSOP (4.4mm) package at MMT assembly site.Reason for Change:To improve manufacturability and qualify palladium coated copper with gold flash (CuPdAu) bond wire. Estimated First Ship Date:March 17, 2022 (date code: 2212)
Part Status:
Microchip MCP602-I/ST - Technical Attributes
Amplifier Type: | CMOS |
No of Channels: | 2 |
Slew Rate-Nom: | 2.3V/µs |
Input Offset Voltage-Max: | 2mV |
Gain Bandwidth Product: | 2.8MHz |
Supply Voltage: | 2.7V to 6V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 23µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 88dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 50° |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount