text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F6421VN020EG

Z8 Encore! XP® F64XX Series 4 kB RAM 64 kB Flash Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Zilog Z8F6421VN020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 20MHz
No of I/O Lines: 31
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The Z8F6421VN020EG is a Z8 Encore 8-Bit Microcontroller with 4 kB RAM and 64 kB FLash, available in surface mount PLCC-44 package.

Features:

  • Package - PLCC
  • I/O - 31
  • Interrupts - 23
  • WDT - Yes
  • Timers - (3) 16-bit
  • Pin Count - 44
  • Speed (MHz) - 20
  • Operating Voltage - 3.0V–3.6V
  • Other Features - DMA, VBO, POR
  • Ext. Temp - Yes
  • Memory Size (KB) - 64RAM (bytes) - 4K
  • COMM Interfaces - 2 UARTs w/ IrDA, I²C, SPI
  • Program Memory - Flash
  • 16-bit Timers - 3
  • 10-bit A/D - 8
  • SRAM - 4K

Applications:

  • Motor control
  • Security systems
  • Home appliances
  • Personal electronic devices
  • Sensors
Pricing Section
Global Stock:
892
USA:
892
3,217
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$5.32
USD
Quantity
Unit Price
1
$5.32
5
$5.24
20
$5.12
50
$5.04
125+
$4.90
Product Variant Information section