text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90251EVA-FAA-300-BU

MLX90251 5 V 1.25 mA 50-220 mV/mT PCB Linear Hall Effect Sensor BULK - SIP-4

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Melexis MLX90251EVA-FAA-300-BU - Technical Attributes
Attributes Table
Type: Linear Hall
Output Current: 1.25mA
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Operating Temp Range: -40°C to +85°C
Package Style:  SIP-4
Mounting Method: PCB Mount
Features & Applications

The MLX90251EVA-3 is a part of MLX90251 series 4.5 V to 5.5 V PCB Mount Linear Hall Effect Sensor.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SIP-4 Package.

Features:

  • Analog Signal Processing
  • Quad Switched Hall plate/Chopper Stabilized Amplifier
  • ratiometric output Quiescent Voltage Voq
  • Adjustable Sensitivity
  • Adjustable Low-pass Filter
  • Adjustable Output Driver Configuration
  • Adjustable Clamping Voltage
  • Adjustable Thermal Voq Drift
  • Adjustable Sensitivity Temperature Coefficient (1st & 2nd order)
  • Adjustable Internal Bias Point

Applications:

  • Linear Position Sensing
  • Rotary Position Sensing
  • Current Sensing
  • Magnetic Field Measurement

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$23.85
USD
Quantity
Unit Price
15
$1.59
40
$1.57
125
$1.55
400
$1.53
1,250+
$1.50
Product Variant Information section