text.skipToContent text.skipToNavigation

Manufacturer Part #

643408-1

6 Position Universal MATE-N-LOK Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 643408-1 is series of universal mate and lock plug designed to meet the requirements of Universal MATE–N–LOK Housings, Contacts, and Printed Circuit (PC) Board Headers.

The housings are available in 1– through 15–circuit versions and are intended for use in wire–to–wire (panel mounted or free hanging) or wire–to–board applications.

Product Features:

  • Universal MATE-N-LOK Product Line
  • Connector Style = Plug
  • Contact Type = Pin
  • PCB Mount Alignment = With
  • Mount Angle = Vertical
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 4.45 [0.175]
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Base Material = Phosphor Bronze
  • Lead Free Solder Processes = Wave solder capable to 240°C, Wave solder capable to 260°C, Wave solder capable to 265°C

Mating Product:

  • 640581-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
2,000+
$1.24
Product Variant Information section