Manufacturer Part #
640455-8
MTA-100 8 Position Single Row Right Angle 2.54 mm Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
TE Connectivity 640455-8 - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 5A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 640455-8 is a MTA-100 8 Position Through-Hole Single Row Right Angle Wire to Board Header.
MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22-28 AWG [0.4-0.08 mm²] with maximum insulation outside diameter of .060[ 1.52] for terminating single wire and .050[1.27] for mass termination of wires.
Product Features:
- Connector Type = Header
- Product Line = MTA-100
- PCB Mounting Orientation = Right Angle
- PCB Mount Retention = Without
- Mating Connector Lock = Without
- Four Points of Contact = Without
- Shrouded = No
- Mounting Ears = Without
- Post Size (mm [in]) = 0.64 [.025]
- Number of Positions = 8
- Centerline (mm [in]) = 2.54 [0.100]
- Connector Style = Plug
- Housing Color = White
Pricing Section
Global Stock:
3,202
USA:
3,202
Factory Lead Time:
13 Weeks
Quantity
Unit Price
150
$0.133
400
$0.131
1,250
$0.128
2,500
$0.127
7,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole