Manufacturer Part #
209-6LPST
209 Series SPST 6 Position Auto Insertable Through Hole DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
CTS 209-6LPST - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
CTS 209-6LPST - Technical Attributes
| Type: | Dip |
| No of Positions: | 6 |
| Circuitry: | SPST |
| Actuator Style: | Flush |
| Termination Style: | PC Pin |
| Sealed Option: | Sealed |
| Contact Resistance: | 50mΩ |
| Insulation Resistance: | 1000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Features & Applications
- Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
- Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
- Triple Pole, Single Throw (3PST) – 1 – 4 positions
The 209-209-6LPST offers a Single Pole, Single Throw (SPST) Normally Open (NO) switch function. This 6 position right angle through hole DIP switch has standard (0.89 mm / 0.035”) actuators.
Features:
- Fully sealed to withstand insertion shock,
- wave solder temperatures, and board washing
- Positive detent separated from contactor
- Compatible with Amistar, DynaPert, Universal, NETCO assembly and other machines
- Redundant, wiping contact
- Contactor does not deflect during actuation
- Available low profile, medium and extended height actuator
- Series 209 - gold plated beryllium copper contacts
- High temperature materials (UL94V-0)
- RoHS compliant
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole