text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-332VC3F

SLR-332 Series Red Ø3.2 mm 85° Clear 10 mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-332VC3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 85°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  4.3mm x D  4mm
Mounting Method: Through Hole
Features & Applications

The SLR-332VC3F is Red color high brightness, Circular LED with 85° viewing angle and tinted clear lens.

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 2θ 1/2 : 85°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$262.00
USD
Quantity
Unit Price
150
$0.138
300
$0.136
750
$0.133
1,500
$0.131
3,000+
$0.127
Product Variant Information section