text.skipToContent text.skipToNavigation

Référence fabricant

SLR-332VC3F

SLR-332 Series Red Ø3.2 mm 85° Clear 10 mcd 2 V Round Through Hole LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SLR-332VC3F - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 85°
Wavelength: 650nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  4.3mm x D  4mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The SLR-332VC3F is Red color high brightness, Circular LED with 85° viewing angle and tinted clear lens.

Features:

  • Circular φ 3, high-brightness LED lamp
  • High reliability
  • Viewing angle 2θ 1/2 : 85°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charge
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
264,00 $
USD
Quantité
Prix unitaire
1
$0.14
200
$0.137
400
$0.135
1 250
$0.132
2 500+
$0.127
Product Variant Information section