text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1510GSTR

CPC1510 Series 200 mA 250 V 15 Ohm SMT 1 Form A Solid State Relay - SMD-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CPC1510GSTR - Technical Attributes
Attributes Table
Contact Form: 1 Form A
Output Voltage: 250V
Input Voltage: 1.15V to 1.45V
Input Current: 50mA
Capacitance: 3pF
Turn-on Delay Time: 2ms
Turn-off Delay Time: 2ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Unit Price
1,000+
$1.86
Product Variant Information section