text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14066BDG

MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi MC14066BDG - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 18V
ON Resistance: 250Ω
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14066B is a Quad Analog Switch/Quad Multiplexer.

The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation.The MC14066B is designed to be pin−for−pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.

Key Features:

  • Triple Diode Protection on All Control Inputs.
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc.
  • Linearized Transfer Characteristics.
  • Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical.
  • Pin−for−Pin Replacement for CD4016, CD4016, MC14016B.
  • For Lower RON, Use The HC4066 High−Speed CMOS Device.
  • Pb−Free Packages are Available.
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Stock:Factory Stock:
89,955
Factory Lead Time:
10 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.63
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,250
$0.174
3,000
$0.171
12,500+
$0.164
Product Variant Information section