Manufacturer Part #
60619-1
MATE-N-LOK Series 20-14 AWG Discrete Wire to Cable Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
TE Connectivity 60619-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 60619-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-14 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Mounting Method: | Wire Mount |
Features & Applications
The 60619-1 is a part of Mate-N-Lok series 24-18 AWG wire to cable crimp Socket Contact
Product Type Features:
- Product Line = Commercial MATE-N-LOK
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Contact - Rated Current (A) = 13
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Wire Range (mm [AWG]) = 0.20-0.80² [24-18]
- Contact Diameter (mm [in]) = 2.13 [0.084]
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Pre-Tin
- Contact Base Material = Brass
Applications:
- ATM Machines
- Inkjet
- MFP/LBP
- Projector
- RAILWAYPRODS
- Scanner
Pricing Section
Global Stock:
5,819
USA:
5,819
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
1
$0.136
200
$0.134
750
$0.131
2,000
$0.128
7,500+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Wire Mount