Manufacturer Part #
734-133
3 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2010 | ||||||||||
Product Specification Section
WAGO 734-133 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -60°C to +100°C |
| Voltage Rating: | 320V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 734-133 is a 3 Position 3.5 mm Through Hole Straight Angle Header Plug with Closed End
Product Specifications:
- Product group - 3 (Multi Conn. System)
- Weight - 0.823 g
- Color light - gray
- pole count - 3
- Height - 10.3 mm
- Height - 0.406 in
- Width - 12.9 mm
- Width - 0.508 in
- Depth - 8.5 mm
- Depth - 0.335 in
- Pin spacing from - 3.5 mm
- Pin spacing from - 0.138 in
- Pollution degree - 2
- Measured voltage EN - 160 V
- Measured shock voltage - 2.5 kV
- Current intensity EN - 10 A
- Pollution degree - 2
- Measured voltage EN - 320 V
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$1.10
50
$1.08
150
$1.05
300
$1.03
1,000+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole