text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-4213

Red 5 mm 36° Tinted Diffused 3.7 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
LITEON LTL-4213 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 3.7mcd
Viewing Angle: 36°
Wavelength: 697nm
Rated Power: 40mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications

The LTL-4213 is a 5 mm 36° Through Hole Tinted Diffused 3.7 mcd Red LED.

Features:

  • High intensity
  • Popular T-l 3/4 diameter package
  • Selected minimum intensities
  • General purpose leads
  • Reliable and rugged
Pricing Section
Global Stock:
238
USA:
238
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
238
Multiple Of:
1
Total
$8.83
USD
Quantity
Unit Price
500
$0.0371
1,250
$0.0363
2,500
$0.0356
5,000
$0.035
12,500+
$0.0336
Product Variant Information section