text.skipToContent text.skipToNavigation

Manufacturer Part #

B20B-PADSS-1F(LF)(SN)

PAD Series 20 Position 2 mm Pitch Top Entry Header w/ Boss Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
JST B20B-PADSS-1F(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Type: Wire to Board
Features & Applications
The B20B-PADSS-1F(LF)(SN) is a part of PAD series 20 position 2.0 mm pitch Top entry Header with a Boss Through Hole Wire to Board Dual Row shrouded Header Crimp style Connector.

Features:

  • Secure Locking device
  • Reliable contacts
  • Insertion guide mechanism
  • Polarizing boss

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M ?

View the Complete PAD Series of Connectors

Pricing Section
Global Stock:
17,550
USA:
17,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
150
Total
$92.25
USD
Quantity
Unit Price
150
$0.615
450
$0.60
750
$0.59
1,500
$0.585
3,000+
$0.57
Product Variant Information section