Manufacturer Part #
DF06M
DF06M Series 1 A 600 V Bridge Rectifier Through Hole - DFM-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DFM-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Diodes Incorporated DF06M - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | DFM-4 |
| Mounting Method: | Through Hole |
Features & Applications
The DF06M is a part of DF06 Series 1 A 600 V Through Hole Bridge Rectifier. It is available in DFM-4 package.
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.115
500
$0.113
1,500
$0.111
3,000
$0.109
10,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DFM-4
Mounting Method:
Through Hole