1415898-2 in Box by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1415898-2

RT1 Series SPST 16 A 12 V PCB Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1415898-2 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Mounting Method: PCB Mount
Features & Applications

Features :

  • 1 pole 16 A, 1 NO contact (W pre-make contact + AgSnO2)
  • 10 A / 250 VAC making and breaking capacity acc. to IEC 60669-1
  • 165 A / 20 ms inrush peak current
  • Mono- or bistable coil
  • 5 kV / 10 mm coil-contact
  • Reinforced insulation
  • Test tab (manual operator) optional

Applications :

  • Lighting systems
  • Movement sensors
  • Filament and incandescent lamp loads
  • Motors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,010.00
USD
Quantity
Unit Price
500+
$6.02
Product Variant Information section