Référence fabricant
WSL2010R2000FEA
WSL Series 200 mOhms ±1% 0.5 W 2010 (5025 Metric) Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :4000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2537 | ||||||||||
Vishay WSL2010R2000FEA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Vishay WSL2010R2000FEA - Caractéristiques techniques
| Resistance: | 0.2Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.
Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.
Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:
• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.
• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)
• All welded construction
• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)
• Solderable terminations
• Very low inductance 0.5 nH to 5 nH
• Excellent frequency response to 50 MHz
• Low thermal EMF (< 3 µV/°C)
• Lead (Pb)-free version is RoHS compliant
The WSL2010R2000FEA is a 2010 case size (0.20” by 0.10”), and 0.2 ohms device with a tolerance of 1%. The WSL2010R2000FEA is lead-free/RoHS.
Note: Future offers a wide range of heatsinks for various applications - click here to view
Emballages disponibles
Qté d'emballage(s) :
4000 par Reel
Méthode de montage :
Surface Mount