text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ850-5

AZ850 Series Microminiature Polarized 1 A DPDT 5 Vdc Through Hole Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
American Zettler AZ850-5 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 1A
Termination Style: PCB
Package Style:  DIP-10
Mounting Method: Through Hole
Features & Applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance. American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Microminiature size: Height: .197 inches (5 mm); Length: .551 inches (14 mm); Width: .354 inches (9 mm)
• High sensitivity, 79 mW pickup
• Monostable and bistable (latching) single coil and two coil versions available
• Meets FCC Part 68.302 1500 V lightning surge
• DIP terminal layout, fits 10 pin IC socket
• Epoxy sealed for automatic wave soldering and cleaning
• UL, CUR file E43203

The AZ850-5 is a 1 amp micro-miniature polarized relay with a nominal coil voltage of 5 VDC. The AZ850-5 is fully sealed and has a DPDT contact arrangement.
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
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
$1.08
USD
Quantity
Unit Price
1
$1.08
30
$1.05
75
$1.03
200
$0.995
400+
$0.95
Product Variant Information section