Manufacturer Part #
BAV70TT1G
BAV70TT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-416
Product Specification Section
onsemi BAV70TT1G - Product Specification
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
onsemi BAV70TT1G - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Dual |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1250mV |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 225mW |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 200mA |
Peak Current-Max: | 500mA |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
336,000
USA:
336,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0151
9,000
$0.0148
15,000
$0.0146
60,000
$0.0142
90,000+
$0.0139
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount