Manufacturer Part #
334K250RA4
RA Series 250 V 0.33 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Quantic Paktron 334K250RA4 - Product Specification
Quantic Paktron 334K250RA4 - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 0.33µF |
| Rated Voltage: | 250V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The 334K250RA4 is a part of RA Series 250 V 3.3 uF ±10 % Radial Metallized Polyester Angstor® Capacitor
Features:
- Efficient size
- Rugged construction
- Does not fail short – Self healing
- Low ESR/ESL
- No entrapped moisture or air in self-encased design
- No dissimilar metals to chemically degrade or attract moisture
- High dv/dt
- Wave solderable
- Operating temperature range: –55°C to +125°C
View the RA series of Metallized Polyester Capacitors
Pricing Section
Global Stock:
2,880
USA:
2,880
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole