Manufacturer Part #
1N4004-TP
1N4004 Series 1 A 400 V Through-Hole Rectifying Diode - DO-41
Product Specification Section
Micro Commercial Components 1N4004-TP - Product Specification
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
Micro Commercial Components 1N4004-TP - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 2µs |
Reverse Current-Max: | 5µA |
Diode Capacitance-Max: | 15pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
380,000
USA:
380,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
5,000
$0.0211
15,000
$0.0206
20,000
$0.0205
50,000
$0.0201
75,000+
$0.0196
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole