Manufacturer Part #
US1A-E3/5AT
US1A Series 50 V 1 A 50 ns Surface Mount Ultrafast Rectifier - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay US1A-E3/5AT - Product Specification
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
Vishay US1A-E3/5AT - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1V |
| Reverse Recovery Time-Max: | 50ns |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0412
15,000
$0.0405
22,500
$0.0402
30,000
$0.0399
37,500+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount