Manufacturer Part #
PLVA662A,215
PLVA6xxA Series 6.2 V 250 mW Surface Mount Voltage Regulator Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Nexperia PLVA662A,215 - Product Specification
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
Nexperia PLVA662A,215 - Technical Attributes
Attributes Table
| Power Dissipation: | 250mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Voltage Tolerance: | 3% |
| Impedance: | 100Ω |
| Operating Temp Range: | -65°C to +150°C |
| Zener Current: | 250µA |
| Voltage Temperature Coefficient: | 2.65mV/K |
| Configuration: | Single |
| Height - Max: | 1.1mm |
| Dimension: | L 3mm x W 1.4mm |
| Working Voltage-Nom: | 6.2V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0817
6,000
$0.0802
9,000
$0.0794
12,000
$0.0788
15,000+
$0.077
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount