text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ70A-E3/61

SMAJ Series 113 V 3.5 A Surface Mount TVS Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay SMAJ70A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 113V
Directional: Uni-Directional
Peak Output Current: 3.5A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 70V
Operating Temp Range: 55°C to 150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 86V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,200
Germany:
7,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1800
Multiple Of:
1800
Total
$69.30
USD
Quantity
Unit Price
1,800
$0.0385
5,400
$0.0375
18,000
$0.0365
36,000
$0.036
72,000+
$0.0349
Product Variant Information section