Manufacturer Part #
MIC94093YC6-TR
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MIC94093YC6-TR - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MIC94090/1/2/3/4/5 - High Side Load Switches for Consumer Applications of devices.Data Sheet - MIC94090/1/2/3/4/5 - High Side Load Switches for Consumer ApplicationsNotification Status: FinalDescription of Change:? Updated details for Typical Application Circuits.? Updated Table 4-1.? Updated package drawings in Section 6.0, Packaging Information.? Minor text and format changes throughout.Impacts to Data Sheet: NoneReason for Change: To improve productivityChange Implementation Status: Complete
Part Status:
Microchip MIC94093YC6-TR - Technical Attributes
| Configuration: | High Side |
| Input Voltage: | 1.7V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 225mΩ |
| Rated Current-Max: | 1.2A |
| Type: | Load Switch |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount