text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3S230L-7

PD3S230L Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI™ 323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PD3S230L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.37V
Diode Capacitance-Max: 40pF
Thermal Resistance: 177°C/W
Operating Temp Range: -65°C to +125°C
Configuration: Single
Package Style:  POWERDI-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.144
Product Variant Information section