Manufacturer Part #
SMAJ43A-TR
SMAJ Series 400 W 50.3 V Uni Directional Surface Mount TVS Diode - DO-214AC
Product Specification Section
STMicroelectronics SMAJ43A-TR - Product Specification
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
STMicroelectronics SMAJ43A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 47.8V |
Clamping Voltage-Max: | 69.4V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 5.7A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 400W |
Standoff Voltage: | 43V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 50.3V |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000
$0.0568
10,000
$0.0559
20,000
$0.055
25,000
$0.0547
75,000+
$0.053
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount