Manufacturer Part #
CSTCR4M00G53Z-R0
CSTCR Series 4 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor SMT Resonator
Product Specification Section
Murata CSTCR4M00G53Z-R0 - Product Specification
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
Murata CSTCR4M00G53Z-R0 - Technical Attributes
Attributes Table
Operating Frequency: | 4MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Temperature Stability: | ±0.2% |
Operating Temp Range: | -20°C to +80°C |
No of Pins: | 3 |
Dimension: | L 4.5mm x W 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount