Manufacturer Part #
MCP79510T-I/MS
MCP7951X Series 1.8 to 3.6 V Battery-Backed SPI Real-Time Clock/Calendar-MSOP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip MCP79510T-I/MS - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP7951X/MCP7952X - Battery-Backed SPI Real-Time Clock/Calendar Data Sheet of devices. If you are using one of these devices please read the document located at MCP7951X/MCP7952X - Battery-Backed SPI Real-Time Clock/Calendar Data Sheet.Notification Status: FinalDescription of Change: Update OUI description and temperature range name.Impacts to Data Sheet: See above detailsReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 Nov 2023NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Microchip MCP79510T-I/MS - Technical Attributes
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS:hh |
| Interface: | SPI |
| Non-Volatile Memory Size: | 64B |
| Supply Voltage-Nom: | 1.8V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount