Manufacturer Part #
STPS6M100DEE-TR
STPS6M100DEE Series 100 V 6 A SMT Power Schottky Rectifier - POWERFLAT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:POWER FLAT Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS6M100DEE-TR - Product Specification
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
STMicroelectronics STPS6M100DEE-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 6A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 0.78V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 15A |
| Thermal Resistance: | 4°C/W |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | POWER FLAT |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER FLAT
Mounting Method:
Surface Mount