Manufacturer Part #
6N139
6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Vishay 6N139 - Product Specification
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
Vishay 6N139 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 18V |
| CTR-Min: | 500% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The 6N139 is a Single channel high speed, low input current 100 KBd photodiode darlington output optocoupler.
This coupler is best suited for low power logic applications involving CMOS and low power TTL. A 400 % current transfer ratio with only 0.5 mA of LED current is guaranteed from 0 °C to 70 °C.
Features:
- High current transfer ratio, 300 %
- Low input current, 0.5 mA
- High output current, 60 mA
- Isolation test voltage, 5300 VRMS
- TTL compatible output, VOL = 0.1 V
- High common mode rejection, 500 V/μs
- Adjustable bandwidth-access to base
- Standard molded dip plastic package
- Lead (Pb)-free component
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Logic ground isolation-TTL/TTL, TTL/CMOS, CMOS/CMOS, CMOS/TTL
- EIA RS 232 line receiver
- Low input current line receiver-long lines, party lines
- Telephone ring detector
- 117 VAC line voltage status indication-low input power dissipation
- Low power systems-ground isolation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
50
$0.61
200
$0.595
750
$0.58
2,000
$0.57
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole