text.skipToContent text.skipToNavigation

Référence fabricant

6N139

6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
Vishay 6N139 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 18V
CTR-Min: 500%
Operating Temp-Max: 100°C
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Fonctionnalités et applications

The 6N139 is a Single channel high speed, low input current 100 KBd photodiode darlington output optocoupler.

This coupler is best suited for low power logic applications involving CMOS and low power TTL. A 400 % current transfer ratio with only 0.5 mA of LED current is guaranteed from 0 °C to 70 °C.

Features:

  • High current transfer ratio, 300 %
  • Low input current, 0.5 mA
  • High output current, 60 mA
  • Isolation test voltage, 5300 VRMS
  • TTL compatible output, VOL = 0.1 V
  • High common mode rejection, 500 V/μs
  • Adjustable bandwidth-access to base
  • Standard molded dip plastic package
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Logic ground isolation-TTL/TTL, TTL/CMOS, CMOS/CMOS, CMOS/TTL
  • EIA RS 232 line receiver
  • Low input current line receiver-long lines, party lines
  • Telephone ring detector
  • 117 VAC line voltage status indication-low input power dissipation
  • Low power systems-ground isolation

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
1 140,00 $
USD
Quantité
Prix unitaire
50
$0.61
200
$0.595
750
$0.58
2 000
$0.57
5 000+
$0.55
Product Variant Information section