Manufacturer Part #
V25S320P
UltraMOV 25S Series 510 V 22 kA 32 Vac 420 Vdc Through Hole Radial Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:150 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2334 | ||||||||||
Product Specification Section
Littelfuse V25S320P - Technical Attributes
Attributes Table
| Capacitance: | 1350pF |
| Clamping Voltage-Max: | 825V |
| Peak Output Current: | 22kA |
| Rated Voltage: | 420V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 459V to 561V |
| Energy: | 540J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.24
50
$1.23
150
$1.21
500
$1.20
1,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole