Manufacturer Part #
RMCF2512JT130R
RMCF Series 2512 1 W 130 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Stackpole Electronics RMCF2512JT130R - Product Specification
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
Stackpole Electronics RMCF2512JT130R - Technical Attributes
Attributes Table
Resistance: | 130Ω |
Rated Power: | 1W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Rated Current: | 3A |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.7mm |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0349
8,000
$0.0343
12,000
$0.034
16,000
$0.0337
20,000+
$0.033
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount