Manufacturer Part #
L78M15CDT-TR
L78M Series 500 mA 15 V Three Terminal Positive Voltage LDO Regulator - TO-252
Product Specification Section
  STMicroelectronics L78M15CDT-TR - Product Specification
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
	STMicroelectronics L78M15CDT-TR - Technical Attributes
Attributes Table
	| Input Voltage-Max: | 35V | 
| Output Voltage Fixed: | 15V | 
| Dropout Voltage-Max: | 2V | 
| Output Current-Max: | 0.5A | 
| Tolerance (%): | ±4% | 
| Operating Temp Range: | 0°C to 150°C | 
| Regulator Topology: | Fixed | 
| Quiescent Current: | 6mA | 
| No. of Outputs: | Single | 
| Output Noise: | 90µV | 
| Load Regulation: | 300mV | 
| Line Regulation: | 100mV | 
| Package Style: | TO-252-3 (DPAK) | 
| Mounting Method: | Surface Mount | 
Features & Applications
Pricing Section
 Global Stock:
 52
  USA: 
 52
 On Order:
 0
 Factory Lead Time:
 12 Weeks
  Quantity
  Unit Price
  1
  $0.23
  15
  $0.215
  75
  $0.21
  250
  $0.205
  1,250+
  $0.192
 Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount