Manufacturer Part #
PFB0412EHN-TP06
PFB Series 16000 RPM 40 x 40 x 28 mm 21.8 CFM 12 V 4 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta PFB0412EHN-TP06 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 21.834CFM |
| Noise: | 54.5dBA |
| Voltage Rating: | 12V |
| Rated Power: | 6W |
| RPM: | 16000RPM |
| No of Terminals: | 4 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 40mm x W 40mm x H 28mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
72+
$14.01
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Panel Mount