Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ST1S10PUR
Download the CAD models for this product. Learn more about SnapMagic.
4500 per Reel
DFN-8
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The ST1S10PUR is a high efficiency step-down PWM current mode switching regulator capable of providing up to 3 A of output current.
This device provides excellent transient response, and is fully protected against thermal overheating, switching over-current and output short circuit.
Features:
Applications:
View the Available ST1S series of switching regulators
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.