Manufacturer Part #
TL3301FF160QJ
TL3301 Series SPST-NO 1.6 N Off-Mom Surface Mount Non-Illuminated Tactile Switch
Product Specification Section
E-Switch TL3301FF160QJ - Product Specification
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
E-Switch TL3301FF160QJ - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST |
Voltage Rating: | 12V |
Current Rating: | 50mA |
Insulation Resistance: | 100MΩ |
Operating Force: | 160gf |
Contact Plating: | Silver |
Actuator Style: | Standard |
Termination Style: | J-Lead |
Dielectric Withstanding Voltage: | 250V |
Operating Temperature: | -20°C to +70°C |
Dimension: | H 7mm x L 6mm x W 6mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
750
$0.215
1,500
$0.21
3,750+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount