text.skipToContent text.skipToNavigation

Manufacturer Part #

AT80C51RD2-3CSUM

AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - DIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT80C51RD2-3CSUM - Technical Attributes
Attributes Table
Family Name: AT80C
Core Processor: 80C51
Program Memory Type: ROMLess
RAM Size: 1kB
Speed: 40MHz
No of I/O Lines: 32
InterfaceType / Connectivity: UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  DIP-40
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
150
Multiple Of:
10
Total
$651.00
USD
Quantity
Unit Price
5
$4.64
20
$4.53
30
$4.50
75
$4.43
125+
$4.34
Product Variant Information section