SMBJ130A-TR in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ130A-TR

SMBJ Series 600 W 130 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
STMicroelectronics SMBJ130A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 265V
Directional: Uni-Directional
Peak Output Current: 15A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 130V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,980.00
USD
Quantity
Unit Price
2,500
$0.135
5,000
$0.134
7,500
$0.133
12,500
$0.132
25,000+
$0.129
Product Variant Information section