text.skipToContent text.skipToNavigation

Manufacturer Part #

KSP44TA

KSP Series NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi KSP44TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 400V
Collector Current Max: 300mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The KSP44TA  is a NPN 625 mW 400 V 300 mA Epitaxial Silicon Transistor.

Features:

  • Collector-Emitter Voltage : VCBO= KSP44: 400 V
  • Collector-Emitter Voltage : VCBO=KSP45: 350 V
  • Collector Dissipation: PC (max) = 625 mW High Voltage Transistor

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,128.00
USD
Quantity
Unit Price
2,000
$0.145
4,000
$0.143
6,000
$0.142
8,000
$0.141
10,000+
$0.139
Product Variant Information section