Manufacturer Part #
2060-452/998-404
2060 Series 2 Position 24-18 AWG 4 mm Pitch Long Body Pushbutton Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
WAGO 2060-452/998-404 - Product Specification
WAGO 2060-452/998-404 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 24-18 |
| Termination: | Push-In |
| Style: | Push-button |
| Pitch: | 4 mm |
| Gender: | Female |
| Color: | White |
| Contact Plating: | Tin |
| Current Rating: | 9A |
| Voltage Rating: | 320V |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
731,000
USA:
731,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.555
2,000
$0.545
3,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount