Manufacturer Part #
MLX90393SLQ-ABA-011-RE
Magnetic Sensors and Sensors Interfaces
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:UTDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90393SLQ-ABA-011-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8542.39.00.90
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/06/2015
Details and Download
Change of ordering code of MLX90393 productThe MLX90393 3D Micropower Magnetometer is a device packaged in QFN16 3x3mm (with wettable flanks).To improve traceability, Melexis has decided to update its naming convention for all QFN packages.Package code for Standard QFNs: LQPackage code for QFN with wettable flanks: LWThere is NO change in the product itself
Part Status:
Active
Active
Melexis MLX90393SLQ-ABA-011-RE - Technical Attributes
Attributes Table
| Type: | Magnetic Sensor |
| Supply Voltage: | 2.2V to 3.6V |
| Supply Current: | 2.96mA |
| Interface: | I2C/SPI |
| Operating Temp Range: | -20°C to +85°C |
| Storage Temperature Range: | -50°C to +125°C |
| No of Terminals: | 8 |
| Package Style: | UTDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
UTDFN-8
Mounting Method:
Surface Mount