Manufacturer Part #
LTL42EKEKNN
Red 3 mm T-1 22° Water Clear 880 mcd 2.05 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL42EKEKNN - Product Specification
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
LITEON LTL42EKEKNN - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2.05V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 880mcd |
| Viewing Angle: | 22° |
| Wavelength: | 632nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 5.25mm x D 4mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The LTL42EKEKNN is a red colour water clear lens LED with an intensity of 880 mcd. Available in through hole T-1 package.
Features:
- High luminous intensity output
- Low power consumption
- High efficiency
- Versatile mounting on p.C board or panel
- I.C compatible/low current requirements
- Popular T-1 diameter package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0601
400
$0.0586
1,250
$0.0569
2,500
$0.0558
7,500+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole