Manufacturer Part #
JANTX1N829-1
1N829-1 Series 6.2 V ± 5% 15 Ohm Through Hole Zener Reference Diode - DO-35
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Package Style:DO-35 (SOD-27) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip JANTX1N829-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip JANTX1N829-1 - Technical Attributes
| Power Dissipation: | 0.5W |
| Reverse Current-Max: | 2µA |
| Voltage Tolerance: | 5% |
| Impedance: | 15Ω |
| Operating Temp Range: | -55°C to +175°C |
| Zener Current: | 70mA |
| Configuration: | Single |
| Working Voltage-Nom: | 6.2V |
| No of Terminals: | 2 |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole