Manufacturer Part #
74LVC1G123DC,125
74LVC Series 5.5 V 1 Input Surface Mount Schmitt Trigger Multivibrator - VSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:VSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Nexperia 74LVC1G123DC,125 - Product Specification
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
Nexperia 74LVC1G123DC,125 - Technical Attributes
Attributes Table
| Logic Circuit: | Multivibrator |
| Family: | A/LVC/E/H/U |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 5.5V |
| Supply Current: | 650µA |
| Power Dissipation: | 300mW |
| Propagation Delay: | 19ns |
| Operating Temperature: | -40°C to +125°C |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 32mA |
| No of Pins: | 8 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | VSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
VSSOP-8
Mounting Method:
Surface Mount